


| CC0201JRX7R7BB103 | |
|---|---|
| DigiKey Part Number | 13-CC0201JRX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB103CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB103DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0201JRX7R7BB103 | 
| Description | CAP CER 10000PF 16V X7R 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0201JRX7R7BB103 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.55700 | kr.5.57 | 
| 50 | kr.0.39420 | kr.19.71 | 
| 100 | kr.0.34300 | kr.34.30 | 
| 500 | kr.0.22976 | kr.114.88 | 
| 1.000 | kr.0.20467 | kr.204.67 | 
| 2.500 | kr.0.19441 | kr.486.02 | 
| 5.000 | kr.0.18212 | kr.910.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.12919 | kr.1,937.85 | 
| 30.000 | kr.0.12813 | kr.3,843.90 | 
| 45.000 | kr.0.12757 | kr.5,740.65 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark