56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN560

DigiKey Part Number
311-1587-2-ND - Tape & Reel (TR)
311-1587-1-ND - Cut Tape (CT)
311-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08740kr.4.37
100kr.0.07350kr.7.35
500kr.0.05122kr.25.61
1.000kr.0.04438kr.44.38
2.500kr.0.03723kr.93.08
5.000kr.0.03294kr.164.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02635kr.395.25
30.000kr.0.02390kr.717.00
45.000kr.0.02268kr.1,020.60
75.000kr.0.02132kr.1,599.00
105.000kr.0.02053kr.2,155.65
150.000kr.0.01977kr.2,965.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750