
CC0201JRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-1587-2-ND - Tape & Reel (TR) 311-1587-1-ND - Cut Tape (CT) 311-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07350 | kr.7.35 |
| 500 | kr.0.05122 | kr.25.61 |
| 1.000 | kr.0.04438 | kr.44.38 |
| 2.500 | kr.0.03723 | kr.93.08 |
| 5.000 | kr.0.03294 | kr.164.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02635 | kr.395.25 |
| 30.000 | kr.0.02390 | kr.717.00 |
| 45.000 | kr.0.02268 | kr.1,020.60 |
| 75.000 | kr.0.02132 | kr.1,599.00 |
| 105.000 | kr.0.02053 | kr.2,155.65 |
| 150.000 | kr.0.01977 | kr.2,965.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

