18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO8BN180

DigiKey Part Number
311-3314-2-ND - Tape & Reel (TR)
311-3314-1-ND - Cut Tape (CT)
311-3314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO8BN180
Description
CAP CER 18PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO8BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06720kr.3.36
100kr.0.05640kr.5.64
500kr.0.03892kr.19.46
1.000kr.0.03360kr.33.60
2.500kr.0.02795kr.69.88
5.000kr.0.02457kr.122.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01946kr.291.90
30.000kr.0.01753kr.525.90
45.000kr.0.01657kr.745.65
75.000kr.0.01550kr.1,162.50
105.000kr.0.01488kr.1,562.40
150.000kr.0.01428kr.2,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750