100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO8BN101

DigiKey Part Number
311-1382-2-ND - Tape & Reel (TR)
311-1382-1-ND - Cut Tape (CT)
311-1382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO8BN101
Description
CAP CER 100PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO8BN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07360kr.3.68
100kr.0.06150kr.6.15
500kr.0.04260kr.21.30
1.000kr.0.03677kr.36.77
2.500kr.0.03071kr.76.78
5.000kr.0.02705kr.135.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02149kr.322.35
30.000kr.0.01940kr.582.00
45.000kr.0.01836kr.826.20
75.000kr.0.01721kr.1,290.75
105.000kr.0.01653kr.1,735.65
150.000kr.0.01589kr.2,383.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750