0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

CC0201KRX5R6BB682

DigiKey Part Number
13-CC0201KRX5R6BB682TR-ND - Tape & Reel (TR)
13-CC0201KRX5R6BB682CT-ND - Cut Tape (CT)
13-CC0201KRX5R6BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R6BB682
Description
CAP CER 6800PF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R6BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.09980kr.4.99
100kr.0.08510kr.8.51
500kr.0.05978kr.29.89
1.000kr.0.05197kr.51.97
2.500kr.0.04385kr.109.62
5.000kr.0.03899kr.194.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03299kr.494.85
30.000kr.0.03006kr.901.80
45.000kr.0.02860kr.1,287.00
75.000kr.0.02697kr.2,022.75
105.000kr.0.02603kr.2,733.15
150.000kr.0.02511kr.3,766.50
180.000kr.0.02468kr.4,442.40
360.000kr.0.02323kr.8,362.80
375.000kr.0.02315kr.8,681.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000