10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JPNPO8BN100

DigiKey Part Number
13-CC0201JPNPO8BN100TR-ND - Tape & Reel (TR)
13-CC0201JPNPO8BN100CT-ND - Cut Tape (CT)
13-CC0201JPNPO8BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JPNPO8BN100
Description
CAP CER 10PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JPNPO8BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.07100kr.3.55
100kr.0.06020kr.6.02
500kr.0.04146kr.20.73
1.000kr.0.03576kr.35.76
2.500kr.0.02980kr.74.50
5.000kr.0.02623kr.131.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01752kr.876.00
100.000kr.0.01608kr.1,608.00
150.000kr.0.01535kr.2,302.50
250.000kr.0.01455kr.3,637.50
350.000kr.0.01409kr.4,931.50
500.000kr.0.01364kr.6,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750