0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN330

DigiKey Part Number
13-CC0201GRNPO9BN330TR-ND - Tape & Reel (TR)
13-CC0201GRNPO9BN330CT-ND - Cut Tape (CT)
13-CC0201GRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO9BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11400kr.5.70
100kr.0.09660kr.9.66
500kr.0.06836kr.34.18
1.000kr.0.05965kr.59.65
2.500kr.0.04997kr.124.92
5.000kr.0.04232kr.211.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02784kr.417.60
30.000kr.0.02753kr.825.90
45.000kr.0.02737kr.1,231.65
75.000kr.0.02718kr.2,038.50
105.000kr.0.02707kr.2,842.35
150.000kr.0.02696kr.4,044.00
180.000kr.0.02691kr.4,843.80
360.000kr.0.02672kr.9,619.20
375.000kr.0.02671kr.10,016.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000