0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN220

DigiKey Part Number
311-3681-2-ND - Tape & Reel (TR)
311-3681-1-ND - Cut Tape (CT)
311-3681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18560kr.9.28
100kr.0.15870kr.15.87
500kr.0.11494kr.57.47
1.000kr.0.09478kr.94.78
2.500kr.0.08727kr.218.18
5.000kr.0.07877kr.393.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05506kr.825.90
30.000kr.0.05452kr.1,635.60
45.000kr.0.05424kr.2,440.80
75.000kr.0.05392kr.4,044.00
105.000kr.0.05372kr.5,640.60
150.000kr.0.05354kr.8,031.00
180.000kr.0.05344kr.9,619.20
360.000kr.0.05120kr.18,432.00
375.000kr.0.05106kr.19,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000