10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN100

DigiKey Part Number
311-3313-2-ND - Tape & Reel (TR)
311-3313-1-ND - Cut Tape (CT)
311-3313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29160kr.14.58
100kr.0.25230kr.25.23
500kr.0.18678kr.93.39
1.000kr.0.16649kr.166.49
2.500kr.0.14516kr.362.90
5.000kr.0.13235kr.661.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11101kr.1,665.15
30.000kr.0.10365kr.3,109.50
45.000kr.0.09996kr.4,498.20
75.000kr.0.09588kr.7,191.00
105.000kr.0.09350kr.9,817.50
150.000kr.0.09120kr.13,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000