9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BN9R0

DigiKey Part Number
311-3312-2-ND - Tape & Reel (TR)
311-3312-1-ND - Cut Tape (CT)
311-3312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BN9R0
Description
CAP CER 9PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BN9R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H9R0CA01DMurata Electronics14.840490-17823-1-NDkr.0.63000Direct
MBASU063SCG090CFNA01Taiyo Yuden14.950587-MBASU063SCG090CFNA01CT-NDkr.0.63000Parametric Equivalent
MCASU063SCG090CFNA01Taiyo Yuden30.000587-MCASU063SCG090CFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07740kr.3.87
100kr.0.06470kr.6.47
500kr.0.04476kr.22.38
1.000kr.0.03867kr.38.67
2.500kr.0.03231kr.80.77
5.000kr.0.02850kr.142.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02269kr.340.35
30.000kr.0.02051kr.615.30
45.000kr.0.01942kr.873.90
75.000kr.0.01822kr.1,366.50
105.000kr.0.01752kr.1,839.60
150.000kr.0.01684kr.2,526.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750