
CC0201CRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 13-CC0201CRNPO9BN8R0TR-ND - Tape & Reel (TR) 13-CC0201CRNPO9BN8R0CT-ND - Cut Tape (CT) 13-CC0201CRNPO9BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 50 | kr.0.10900 | kr.5.45 |
| 100 | kr.0.09260 | kr.9.26 |
| 500 | kr.0.06504 | kr.32.52 |
| 1.000 | kr.0.05668 | kr.56.68 |
| 2.500 | kr.0.04790 | kr.119.75 |
| 5.000 | kr.0.04263 | kr.213.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03441 | kr.516.15 |
| 30.000 | kr.0.03139 | kr.941.70 |
| 45.000 | kr.0.02988 | kr.1,344.60 |
| 75.000 | kr.0.02821 | kr.2,115.75 |
| 105.000 | kr.0.02723 | kr.2,859.15 |
| 150.000 | kr.0.02629 | kr.3,943.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

