0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BN2R7

DigiKey Part Number
311-3307-2-ND - Tape & Reel (TR)
311-3307-1-ND - Cut Tape (CT)
311-3307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BN2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10500kr.5.25
100kr.0.08900kr.8.90
500kr.0.06260kr.31.30
1.000kr.0.05453kr.54.53
2.500kr.0.04606kr.115.15
5.000kr.0.04099kr.204.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02099kr.314.85
30.000kr.0.02074kr.622.20
45.000kr.0.02061kr.927.45
75.000kr.0.02046kr.1,534.50
105.000kr.0.02037kr.2,138.85
150.000kr.0.02029kr.3,043.50
180.000kr.0.02024kr.3,643.20
360.000kr.0.02010kr.7,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000