
CC0201CRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-1582-2-ND - Tape & Reel (TR) 311-1582-1-ND - Cut Tape (CT) 311-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10500 | kr.5.25 |
| 100 | kr.0.08900 | kr.8.90 |
| 500 | kr.0.05196 | kr.25.98 |
| 1.000 | kr.0.04019 | kr.40.19 |
| 2.500 | kr.0.03320 | kr.83.00 |
| 5.000 | kr.0.03163 | kr.158.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01914 | kr.287.10 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

