
CC0201BRNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO9BNR80TR-ND - Tape & Reel (TR) 13-CC0201BRNPO9BNR80CT-ND - Cut Tape (CT) 13-CC0201BRNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BNR80 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11600 | kr.11.60 |
| 500 | kr.0.08268 | kr.41.34 |
| 1.000 | kr.0.07240 | kr.72.40 |
| 2.500 | kr.0.06160 | kr.154.00 |
| 5.000 | kr.0.05512 | kr.275.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04489 | kr.673.35 |
| 30.000 | kr.0.04118 | kr.1,235.40 |
| 45.000 | kr.0.03932 | kr.1,769.40 |
| 75.000 | kr.0.03727 | kr.2,795.25 |
| 105.000 | kr.0.03607 | kr.3,787.35 |
| 150.000 | kr.0.03491 | kr.5,236.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

