
CC0201BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 311-3667-2-ND - Tape & Reel (TR) 311-3667-1-ND - Cut Tape (CT) 311-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 50 | kr.0.09720 | kr.4.86 |
| 100 | kr.0.08260 | kr.8.26 |
| 500 | kr.0.05786 | kr.28.93 |
| 1.000 | kr.0.05037 | kr.50.37 |
| 2.500 | kr.0.04244 | kr.106.10 |
| 5.000 | kr.0.03770 | kr.188.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03185 | kr.477.75 |
| 30.000 | kr.0.02984 | kr.895.20 |
| 45.000 | kr.0.02229 | kr.1,003.05 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

