
CC0201BRNPO9BN3R6 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO9BN3R6TR-ND - Tape & Reel (TR) 13-CC0201BRNPO9BN3R6CT-ND - Cut Tape (CT) 13-CC0201BRNPO9BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN3R6 |
Description | CAP CER 3.6PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13960 | kr.6.98 |
| 100 | kr.0.11900 | kr.11.90 |
| 500 | kr.0.08486 | kr.42.43 |
| 1.000 | kr.0.07443 | kr.74.43 |
| 2.500 | kr.0.06346 | kr.158.65 |
| 5.000 | kr.0.05687 | kr.284.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04876 | kr.731.40 |
| 30.000 | kr.0.04479 | kr.1,343.70 |
| 45.000 | kr.0.04281 | kr.1,926.45 |
| 75.000 | kr.0.04061 | kr.3,045.75 |
| 105.000 | kr.0.03933 | kr.4,129.65 |
| 150.000 | kr.0.03810 | kr.5,715.00 |
| 180.000 | kr.0.03751 | kr.6,751.80 |
| 360.000 | kr.0.03554 | kr.12,794.40 |
| 375.000 | kr.0.03544 | kr.13,290.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

