
CC0201BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-3291-2-ND - Tape & Reel (TR) 311-3291-1-ND - Cut Tape (CT) 311-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12360 | kr.12.36 |
| 500 | kr.0.08826 | kr.44.13 |
| 1.000 | kr.0.07741 | kr.77.41 |
| 2.500 | kr.0.06601 | kr.165.03 |
| 5.000 | kr.0.05915 | kr.295.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04830 | kr.724.50 |
| 30.000 | kr.0.04437 | kr.1,331.10 |
| 45.000 | kr.0.04241 | kr.1,908.45 |
| 75.000 | kr.0.04023 | kr.3,017.25 |
| 105.000 | kr.0.03896 | kr.4,090.80 |
| 150.000 | kr.0.03774 | kr.5,661.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

