0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO8BNR70

DigiKey Part Number
13-CC0201BRNPO8BNR70TR-ND - Tape & Reel (TR)
13-CC0201BRNPO8BNR70CT-ND - Cut Tape (CT)
13-CC0201BRNPO8BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO8BNR70
Description
CAP CER 0.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.11600kr.1.16
50kr.0.07740kr.3.87
100kr.0.06510kr.6.51
500kr.0.04516kr.22.58
1.000kr.0.03909kr.39.09
2.500kr.0.03269kr.81.72
5.000kr.0.02887kr.144.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02416kr.362.40
30.000kr.0.02186kr.655.80
45.000kr.0.02071kr.931.95
75.000kr.0.01944kr.1,458.00
105.000kr.0.01870kr.1,963.50
150.000kr.0.01799kr.2,698.50
180.000kr.0.01765kr.3,177.00
360.000kr.0.01651kr.5,943.60
375.000kr.0.01645kr.6,168.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250