
CC0201BPNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CC0201BPNPO8BN2R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201BPNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BPNPO8BN2R0 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04193 | kr.2,096.50 |
| Unit Price without VAT: | kr.0.04193 |
|---|---|
| Unit Price with VAT: | kr.0.05241 |

