


CC0100MRX5R5BB104 | |
|---|---|
DigiKey Part Number  | 311-1576-2-ND - Tape & Reel (TR) 311-1576-1-ND - Cut Tape (CT) 311-1576-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0100MRX5R5BB104  | 
Description  | CAP CER 0.1UF 6.3V X5R 01005  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0100MRX5R5BB104 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 50 | kr.0.27780 | kr.13.89 | 
| 100 | kr.0.24000 | kr.24.00 | 
| 500 | kr.0.17728 | kr.88.64 | 
| 1.000 | kr.0.15795 | kr.157.95 | 
| 2.500 | kr.0.13770 | kr.344.25 | 
| 5.000 | kr.0.12550 | kr.627.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.08178 | kr.1,635.60 | 
| 40.000 | kr.0.08108 | kr.3,243.20 | 
| 60.000 | kr.0.08072 | kr.4,843.20 | 
| 100.000 | kr.0.08030 | kr.8,030.00 | 
| 140.000 | kr.0.08006 | kr.11,208.40 | 
| 200.000 | kr.0.07981 | kr.15,962.00 | 
| 240.000 | kr.0.07969 | kr.19,125.60 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

