


| CC0100MRX5R5BB104 | |
|---|---|
| DigiKey Part Number | 311-1576-2-ND - Tape & Reel (TR) 311-1576-1-ND - Cut Tape (CT) 311-1576-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0100MRX5R5BB104 | 
| Description | CAP CER 0.1UF 6.3V X5R 01005 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0100MRX5R5BB104 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 50 | kr.0.27780 | kr.13.89 | 
| 100 | kr.0.24000 | kr.24.00 | 
| 500 | kr.0.17728 | kr.88.64 | 
| 1.000 | kr.0.15795 | kr.157.95 | 
| 2.500 | kr.0.13770 | kr.344.25 | 
| 5.000 | kr.0.12550 | kr.627.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.08178 | kr.1,635.60 | 
| 40.000 | kr.0.08108 | kr.3,243.20 | 
| 60.000 | kr.0.08072 | kr.4,843.20 | 
| 100.000 | kr.0.08030 | kr.8,030.00 | 
| 140.000 | kr.0.08006 | kr.11,208.40 | 
| 200.000 | kr.0.07981 | kr.15,962.00 | 
| 240.000 | kr.0.07969 | kr.19,125.60 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark