
CC0100JRNPO8BN180 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN180TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN180CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN180 |
Description | CAP CER 18PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18704 | kr.93.52 |
| 1.000 | kr.0.16674 | kr.166.74 |
| 2.500 | kr.0.14544 | kr.363.60 |
| 5.000 | kr.0.13261 | kr.663.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10798 | kr.2,159.60 |
| 40.000 | kr.0.10119 | kr.4,047.60 |
| 60.000 | kr.0.09779 | kr.5,867.40 |
| 100.000 | kr.0.09402 | kr.9,402.00 |
| 140.000 | kr.0.09181 | kr.12,853.40 |
| 200.000 | kr.0.08969 | kr.17,938.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

