
CC0100JRNPO7BN180 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN180TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN180CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN180 |
Description | CAP CER 18PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 50 | kr.0.24580 | kr.12.29 |
| 100 | kr.0.21180 | kr.21.18 |
| 500 | kr.0.15526 | kr.77.63 |
| 1.000 | kr.0.12160 | kr.121.60 |
| 2.500 | kr.0.11220 | kr.280.50 |
| 5.000 | kr.0.10890 | kr.544.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 40.000 | kr.0.08108 | kr.3,243.20 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| 100.000 | kr.0.08004 | kr.8,004.00 |
| 140.000 | kr.0.07807 | kr.10,929.80 |
| 200.000 | kr.0.07617 | kr.15,234.00 |
| 240.000 | kr.0.07527 | kr.18,064.80 |
| 480.000 | kr.0.07430 | kr.35,664.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

