15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN150

DigiKey Part Number
13-CC0100JRNPO7BN150TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN150CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN150
Description
CAP CER 15PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.22000kr.22.00
500kr.0.16154kr.80.77
1.000kr.0.14354kr.143.54
2.500kr.0.12464kr.311.60
5.000kr.0.11327kr.566.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09166kr.1,833.20
40.000kr.0.08564kr.3,425.60
60.000kr.0.08263kr.4,957.80
100.000kr.0.07929kr.7,929.00
140.000kr.0.07733kr.10,826.20
200.000kr.0.07546kr.15,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500