2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN2R7

DigiKey Part Number
13-CC0100CRNPO8BN2R7TR-ND - Tape & Reel (TR)
13-CC0100CRNPO8BN2R7CT-ND - Cut Tape (CT)
13-CC0100CRNPO8BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN2R7
Description
CAP CER 2.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05431kr.1,086.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17120kr.8.56
100kr.0.14650kr.14.65
500kr.0.10562kr.52.81
1.000kr.0.09313kr.93.13
2.500kr.0.07699kr.192.47
5.000kr.0.06918kr.345.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.15340kr.7.67
100kr.0.11860kr.11.86
500kr.0.08926kr.44.63
1.000kr.0.07018kr.70.18
2.500kr.0.06380kr.159.50
5.000kr.0.05870kr.293.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750