CC0100CRNPO8BN2R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19.380
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49599
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49599
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN2R0

DigiKey Part Number
13-CC0100CRNPO8BN2R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN2R0
Description
CAP 0100 25V 2 PF NPO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM02ACG1E2R0CHKYOCERA AVX0478-KGM02ACG1E2R0CHCT-NDkr.0.63000Parametric Equivalent
KGU02ACG1E2R0CHKYOCERA AVX19.380478-KGU02ACG1E2R0CHCT-NDkr.0.63000Parametric Equivalent
MLAST042SCG020CWNA01Taiyo Yuden0587-MLAST042SCG020CWNA01TR-NDkr.0.03473Parametric Equivalent
MSART042SCG020CWRA01Taiyo Yuden0587-MSART042SCG020CWRA01TR-NDkr.0.49599Parametric Equivalent
MSAST042SCG020CWNA01Taiyo Yuden0587-MSAST042SCG020CWNA01TR-NDkr.0.03473Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06018kr.1,203.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.06018
Unit Price with VAT:kr.0.07523