
CC0100CRNPO7BN6R8 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN6R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN6R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN6R8 |
Description | CAP CER 6.8PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.40300 | kr.4.03 |
50 | kr.0.28160 | kr.14.08 |
100 | kr.0.24320 | kr.24.32 |
500 | kr.0.15590 | kr.77.95 |
1.000 | kr.0.12826 | kr.128.26 |
2.500 | kr.0.11909 | kr.297.73 |
5.000 | kr.0.10743 | kr.537.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.08178 | kr.1,635.60 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |