4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO7BN4R7

DigiKey Part Number
13-CC0100CRNPO7BN4R7TR-ND - Tape & Reel (TR)
13-CC0100CRNPO7BN4R7CT-ND - Cut Tape (CT)
13-CC0100CRNPO7BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO7BN4R7
Description
CAP CER 4.7PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100CRNPO7BN4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.50080kr.25.04
100kr.0.43810kr.43.81
500kr.0.33324kr.166.62
1.000kr.0.30096kr.300.96
2.500kr.0.26692kr.667.30
5.000kr.0.24644kr.1,232.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.20547kr.4,109.40
40.000kr.0.19460kr.7,784.00
60.000kr.0.18916kr.11,349.60
100.000kr.0.18314kr.18,314.00
140.000kr.0.17961kr.25,145.40
200.000kr.0.17622kr.35,244.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000