
CC0100CRNPO7BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN3R9TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN3R9CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN3R9 |
Description | CAP CER 3.9PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.40300 | kr.4.03 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.17984 | kr.89.92 |
| 1.000 | kr.0.16032 | kr.160.32 |
| 2.500 | kr.0.13983 | kr.349.58 |
| 5.000 | kr.0.12749 | kr.637.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 40.000 | kr.0.08108 | kr.3,243.20 |
| 60.000 | kr.0.08072 | kr.4,843.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

