
CA0612KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB473TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB473CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB473 |
Description | CAP CER ARRAY 47NF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34540 | kr.67.27 |
| 100 | kr.1.20400 | kr.120.40 |
| 500 | kr.0.96494 | kr.482.47 |
| 1.000 | kr.0.89115 | kr.891.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74333 | kr.2,973.32 |
| 8.000 | kr.0.70418 | kr.5,633.44 |
| 12.000 | kr.0.68457 | kr.8,214.84 |
| 20.000 | kr.0.66284 | kr.13,256.80 |
| 28.000 | kr.0.65013 | kr.18,203.64 |
| 40.000 | kr.0.63791 | kr.25,516.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

