1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R9BB102

DigiKey Part Number
311-2073-2-ND - Tape & Reel (TR)
311-2073-1-ND - Cut Tape (CT)
311-2073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R9BB102
Description
CAP ARRAY 1000PF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612KRX7R9BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
1000pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95220kr.47.61
100kr.0.84510kr.84.51
500kr.0.66494kr.332.47
1.000kr.0.60946kr.609.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50123kr.2,004.92
8.000kr.0.47181kr.3,774.48
12.000kr.0.45708kr.5,484.96
20.000kr.0.44076kr.8,815.20
28.000kr.0.43122kr.12,074.16
40.000kr.0.42204kr.16,881.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500