
CA0612KRX7R8BB153 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R8BB153TR-ND - Tape & Reel (TR) 13-CA0612KRX7R8BB153CT-ND - Cut Tape (CT) 13-CA0612KRX7R8BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R8BB153 |
Description | CAP CER ARRAY 15NF 25V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.015µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.48690 | kr.48.69 |
| 500 | kr.0.37242 | kr.186.21 |
| 1.000 | kr.0.33710 | kr.337.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27074 | kr.1,082.96 |
| 8.000 | kr.0.25208 | kr.2,016.64 |
| 12.000 | kr.0.24274 | kr.2,912.88 |
| 20.000 | kr.0.23239 | kr.4,647.80 |
| 28.000 | kr.0.22634 | kr.6,337.52 |
| 40.000 | kr.0.22052 | kr.8,820.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

