1000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R8BB102

DigiKey Part Number
13-CA0612KRX7R8BB102TR-ND - Tape & Reel (TR)
13-CA0612KRX7R8BB102CT-ND - Cut Tape (CT)
13-CA0612KRX7R8BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R8BB102
Description
CAP ARRAY 1000PF 25V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
1000pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81020kr.40.51
100kr.0.71640kr.71.64
500kr.0.55932kr.279.66
1.000kr.0.51081kr.510.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41722kr.1,668.88
8.000kr.0.39150kr.3,132.00
12.000kr.0.37863kr.4,543.56
20.000kr.0.36436kr.7,287.20
28.000kr.0.35603kr.9,968.84
40.000kr.0.34800kr.13,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500