0.047µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R7BB473

DigiKey Part Number
13-CA0612KRX7R7BB473TR-ND - Tape & Reel (TR)
13-CA0612KRX7R7BB473CT-ND - Cut Tape (CT)
13-CA0612KRX7R7BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R7BB473
Description
CAP ARRAY 0.047UF 16V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
0.047µF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.66100kr.16.61
50kr.1.23120kr.61.56
100kr.1.09940kr.109.94
500kr.0.87732kr.438.66
1.000kr.0.80860kr.808.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67214kr.2,688.56
8.000kr.0.63572kr.5,085.76
12.000kr.0.61750kr.7,410.00
20.000kr.0.59729kr.11,945.80
28.000kr.0.58547kr.16,393.16
40.000kr.0.57411kr.22,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750