
CA0612KRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN331TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN331CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN331 |
Description | CAP ARRAY 330PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 330pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86860 | kr.43.43 |
| 100 | kr.0.76970 | kr.76.97 |
| 500 | kr.0.60268 | kr.301.34 |
| 1.000 | kr.0.55126 | kr.551.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45162 | kr.1,806.48 |
| 8.000 | kr.0.42436 | kr.3,394.88 |
| 12.000 | kr.0.41071 | kr.4,928.52 |
| 20.000 | kr.0.39559 | kr.7,911.80 |
| 28.000 | kr.0.38675 | kr.10,829.00 |
| 40.000 | kr.0.37825 | kr.15,130.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

