
CA0612JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612JRNPO9BN470 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 47pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X470J5GAC7800 | KEMET | 3.683 | 399-CA064X470J5GAC7800CT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02320 | kr.51.16 |
| 100 | kr.0.90920 | kr.90.92 |
| 500 | kr.0.71858 | kr.359.29 |
| 1.000 | kr.0.65961 | kr.659.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57133 | kr.2,285.32 |
| 8.000 | kr.0.53854 | kr.4,308.32 |
| 12.000 | kr.0.52212 | kr.6,265.44 |
| 20.000 | kr.0.50392 | kr.10,078.40 |
| 28.000 | kr.0.49329 | kr.13,812.12 |
| 40.000 | kr.0.48305 | kr.19,322.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

