
CA0612JRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN391TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN391 |
Description | CAP ARRAY 390PF 50V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 390pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.24389 | kr.4,975.56 |
| Unit Price without VAT: | kr.1.24389 |
|---|---|
| Unit Price with VAT: | kr.1.55486 |

