CA0612JRNPO9BN220 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.302
Unit Price: kr.2.92000
Datasheet
22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612JRNPO9BN220

DigiKey Part Number
13-CA0612JRNPO9BN220TR-ND - Tape & Reel (TR)
13-CA0612JRNPO9BN220CT-ND - Cut Tape (CT)
13-CA0612JRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612JRNPO9BN220
Description
CAP ARRAY 22PF 50V NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612JRNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
22pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA064X220J5GAC7800KEMET2.302399-CA064X220J5GAC7800CT-NDkr.2.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68600kr.16.86
50kr.1.24900kr.62.45
100kr.1.11580kr.111.58
500kr.0.89064kr.445.32
1.000kr.0.82122kr.821.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68299kr.2,731.96
8.000kr.0.64617kr.5,169.36
12.000kr.0.62772kr.7,532.64
20.000kr.0.60727kr.12,145.40
28.000kr.0.59532kr.16,668.96
40.000kr.0.58383kr.23,353.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750