
CA0612JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN100TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN100CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN100 |
Description | CAP ARRAY 10PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77790 | kr.77.79 |
| 500 | kr.0.60952 | kr.304.76 |
| 1.000 | kr.0.55767 | kr.557.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45705 | kr.1,828.20 |
| 8.000 | kr.0.42956 | kr.3,436.48 |
| 12.000 | kr.0.41579 | kr.4,989.48 |
| 20.000 | kr.0.40053 | kr.8,010.60 |
| 28.000 | kr.0.39162 | kr.10,965.36 |
| 40.000 | kr.0.38304 | kr.15,321.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |






