
CA0508MRX7R8BB222 | |
|---|---|
DigiKey Part Number | 13-CA0508MRX7R8BB222TR-ND - Tape & Reel (TR) 13-CA0508MRX7R8BB222CT-ND - Cut Tape (CT) 13-CA0508MRX7R8BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508MRX7R8BB222 |
Description | CAP ARRAY 2200PF 25V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 4 Array 25 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 2200pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73420 | kr.36.71 |
| 100 | kr.0.64860 | kr.64.86 |
| 500 | kr.0.50340 | kr.251.70 |
| 1.000 | kr.0.45870 | kr.458.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37308 | kr.1,492.32 |
| 8.000 | kr.0.34941 | kr.2,795.28 |
| 12.000 | kr.0.33755 | kr.4,050.60 |
| 20.000 | kr.0.32441 | kr.6,488.20 |
| 28.000 | kr.0.31673 | kr.8,868.44 |
| 40.000 | kr.0.30934 | kr.12,373.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

