
CA0508MRX7R8BB103 | |
|---|---|
DigiKey Part Number | 13-CA0508MRX7R8BB103TR-ND - Tape & Reel (TR) 13-CA0508MRX7R8BB103CT-ND - Cut Tape (CT) 13-CA0508MRX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508MRX7R8BB103 |
Description | CAP CER ARRAY 10NF 25V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance 10000pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44824 | kr.224.12 |
| 1.000 | kr.0.40735 | kr.407.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32973 | kr.1,318.92 |
| 8.000 | kr.0.30812 | kr.2,464.96 |
| 12.000 | kr.0.29730 | kr.3,567.60 |
| 20.000 | kr.0.28531 | kr.5,706.20 |
| 28.000 | kr.0.27830 | kr.7,792.40 |
| 40.000 | kr.0.27156 | kr.10,862.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

