
CA0508KRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 47pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.79250 | kr.79.25 |
| 500 | kr.0.62158 | kr.310.79 |
| 1.000 | kr.0.56882 | kr.568.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46659 | kr.1,866.36 |
| 8.000 | kr.0.43869 | kr.3,509.52 |
| 12.000 | kr.0.42471 | kr.5,096.52 |
| 20.000 | kr.0.40922 | kr.8,184.40 |
| 28.000 | kr.0.40017 | kr.11,204.76 |
| 40.000 | kr.0.39146 | kr.15,658.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

