0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805JRX7RABB472

DigiKey Part Number
13-CC0805JRX7RABB472TR-ND - Tape & Reel (TR)
13-CC0805JRX7RABB472CT-ND - Cut Tape (CT)
13-CC0805JRX7RABB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7RABB472
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7RABB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40700kr.20.35
100kr.0.35520kr.35.52
500kr.0.26790kr.133.95
1.000kr.0.24102kr.241.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20077kr.803.08
8.000kr.0.17079kr.1,366.32
12.000kr.0.16652kr.1,998.24
20.000kr.0.16550kr.3,310.00
28.000kr.0.16155kr.4,523.40
40.000kr.0.16056kr.6,422.40
48.000kr.0.15836kr.7,601.28
96.000kr.0.15093kr.14,489.28
100.000kr.0.15053kr.15,053.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500