10pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508JRNPO9BN100

DigiKey Part Number
13-CA0508JRNPO9BN100TR-ND - Tape & Reel (TR)
13-CA0508JRNPO9BN100CT-ND - Cut Tape (CT)
13-CA0508JRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508JRNPO9BN100
Description
CAP ARRAY 10PF 50V NPO 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
10pF
Supplier Device Package
0508 (1220 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.028" (0.70mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11600kr.11.16
50kr.0.81160kr.40.58
100kr.0.71830kr.71.83
500kr.0.56046kr.280.23
1.000kr.0.51189kr.511.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41814kr.1,672.56
8.000kr.0.39238kr.3,139.04
12.000kr.0.37948kr.4,553.76
20.000kr.0.36519kr.7,303.80
28.000kr.0.35684kr.9,991.52
40.000kr.0.34880kr.13,952.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500