
BZT52C68W | |
|---|---|
DigiKey Part Number | 13-BZT52C68WTR-ND - Tape & Reel (TR) 13-BZT52C68WCT-ND - Cut Tape (CT) 13-BZT52C68WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C68W |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30720 | kr.921.60 |
| 6.000 | kr.0.29440 | kr.1,766.40 |
| 9.000 | kr.0.28800 | kr.2,592.00 |
| 150.000 | kr.0.28200 | kr.42,300.00 |
| Unit Price without VAT: | kr.0.30720 |
|---|---|
| Unit Price with VAT: | kr.0.38400 |

