
BZT52C56W | |
|---|---|
DigiKey Part Number | 13-BZT52C56WTR-ND - Tape & Reel (TR) 13-BZT52C56WCT-ND - Cut Tape (CT) 13-BZT52C56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56W |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.14% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05200 | kr.10.52 |
| 100 | kr.0.65430 | kr.65.43 |
| 500 | kr.0.48044 | kr.240.22 |
| 1.000 | kr.0.42396 | kr.423.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32590 | kr.977.70 |
| 6.000 | kr.0.29224 | kr.1,753.44 |
| 9.000 | kr.0.27507 | kr.2,475.63 |
| 15.000 | kr.0.25576 | kr.3,836.40 |
| 21.000 | kr.0.24431 | kr.5,130.51 |
| 30.000 | kr.0.23319 | kr.6,995.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

