BZT52C30W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.23991
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.950
Unit Price: kr.1.33000
Datasheet
Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C30W

DigiKey Part Number
13-BZT52C30WTR-ND - Tape & Reel (TR)
13-BZT52C30WCT-ND - Cut Tape (CT)
13-BZT52C30WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C30W
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.67%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B30Taiwan Semiconductor Corporation01801-BZT52B30TR-NDkr.0.23991Parametric Equivalent
BZT52B30 RHGTaiwan Semiconductor Corporation5.9501801-BZT52B30RHGCT-NDkr.1.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32309kr.969.27
6.000kr.0.31066kr.1,863.96
9.000kr.0.27959kr.2,516.31
15.000kr.0.14831kr.2,224.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.32309
Unit Price with VAT:kr.0.40386