Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C27W

DigiKey Part Number
13-BZT52C27WTR-ND - Tape & Reel (TR)
13-BZT52C27WCT-ND - Cut Tape (CT)
13-BZT52C27WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C27W
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B27 RHGTaiwan Semiconductor Corporation5.477BZT52B27RHGCT-NDkr.1.35000Parametric Equivalent
In-Stock: 2.993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32000kr.13.20
100kr.0.82500kr.82.50
500kr.0.60934kr.304.67
1.000kr.0.53959kr.539.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27584kr.827.52
6.000kr.0.24663kr.1,479.78
9.000kr.0.23171kr.2,085.39
15.000kr.0.21494kr.3,224.10
21.000kr.0.20500kr.4,305.00
30.000kr.0.19533kr.5,859.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500