
BZT52C27W | |
|---|---|
DigiKey Part Number | 13-BZT52C27WTR-ND - Tape & Reel (TR) 13-BZT52C27WCT-ND - Cut Tape (CT) 13-BZT52C27WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27W |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.04% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B27 RHG | Taiwan Semiconductor Corporation | 5.477 | BZT52B27RHGCT-ND | kr.1.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32000 | kr.13.20 |
| 100 | kr.0.82500 | kr.82.50 |
| 500 | kr.0.60934 | kr.304.67 |
| 1.000 | kr.0.53959 | kr.539.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27584 | kr.827.52 |
| 6.000 | kr.0.24663 | kr.1,479.78 |
| 9.000 | kr.0.23171 | kr.2,085.39 |
| 15.000 | kr.0.21494 | kr.3,224.10 |
| 21.000 | kr.0.20500 | kr.4,305.00 |
| 30.000 | kr.0.19533 | kr.5,859.90 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

